onsemi, 9.1V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1000 units)*

$289.00

(exc. GST)

$318.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000$0.289$289.00
2000 - 3000$0.282$282.00
4000 +$0.278$278.00

*price indicative

RS Stock No.:
170-3467
Mfr. Part No.:
1N5346BG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

9.1V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

150mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

7.5µA

Dimensions

3.68 (Dia.) x 8.89mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor


ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable

Applications


Industrial

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, ON Semiconductor

Related links