onsemi 1, 4.3 V Zener Diode, Single 5 W 5 % Through Hole 2-Pin Surmetic 40
- RS Stock No.:
- 163-0833
- Mfr. Part No.:
- 1N5336BG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$257.00
(exc. GST)
$283.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $0.257 | $257.00 |
| 2000 - 3000 | $0.25 | $250.00 |
| 4000 + | $0.246 | $246.00 |
*price indicative
- RS Stock No.:
- 163-0833
- Mfr. Part No.:
- 1N5336BG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 4.3V | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 5W | |
| Package Type | Surmetic 40 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 290mA | |
| Maximum Zener Impedance | 500Ω | |
| Maximum Reverse Leakage Current | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Series | 1N53 | |
| Height | 3.68mm | |
| Length | 8.89mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 4.3V | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 5W | ||
Package Type Surmetic 40 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 290mA | ||
Maximum Zener Impedance 500Ω | ||
Maximum Reverse Leakage Current 10μA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Series 1N53 | ||
Height 3.68mm | ||
Length 8.89mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.
Applications
Industrial
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin Surmetic 40
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin Surmetic 40
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin Surmetic 40
- onsemi 1 Single 5 W 5 % Through Hole 2-Pin Surmetic 40
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 1.5 W 5 % Surface 2-Pin SMA
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
