onsemi, 100V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 1000 units)*

$267.00

(exc. GST)

$294.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 1000$0.267$267.00
2000 - 3000$0.26$260.00
4000 +$0.256$256.00

*price indicative

RS Stock No.:
103-5133
Mfr. Part No.:
1N5378BG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

100V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

12mA

Maximum Zener Impedance

800Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
CN

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor


A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, ON Semiconductor

Related links