Panasonic Dual, 6.8V Zener Diode, Common Anode 5% 200 mW SMT 3-Pin Mini3 G3 B
- RS Stock No.:
- 168-3687
- Mfr. Part No.:
- DZ3X068D0L
- Brand:
- Panasonic
Price (ex. GST) Each (On a Reel of 3000)
$0.074
(exc. GST)
$0.081
(inc. GST)
999999 In stock for delivery within 1 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.074 | $222.00 |
15000 + | $0.067 | $201.00 |
*price indicative
- RS Stock No.:
- 168-3687
- Mfr. Part No.:
- DZ3X068D0L
- Brand:
- Panasonic
Related links
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- ROHM Quad 2x Common Anode Pair 200 mW SMT 5-Pin SOT-25
- Nexperia Dual Common Anode 5% 425 mW SMT 3-Pin SOT-663
- Nexperia Dual Common Anode 5% 425 mW SMT 3-Pin SOT-663
- Nexperia Dual Common Anode 5% 425 mW SMT 3-Pin SOT-663
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23