Nexperia 2, 15 V Zener Diode, Common Anode 425 mW 5 % Surface 3-Pin SOT-663
- RS Stock No.:
- 508-147
- Mfr. Part No.:
- BZB984-C15,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 20 units)*
$8.60
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 980 | $0.43 | $8.60 |
| 1000 - 1980 | $0.427 | $8.54 |
| 2000 + | $0.412 | $8.24 |
*price indicative
- RS Stock No.:
- 508-147
- Mfr. Part No.:
- BZB984-C15,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 15V | |
| Product Type | Zener Diode | |
| Diode Configuration | Common Anode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 2 | |
| Maximum Power Dissipation Pd | 425mW | |
| Package Type | SOT-663 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 30Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.6mm | |
| Length | 1.7mm | |
| Series | BZB984 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 10.7mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 15V | ||
Product Type Zener Diode | ||
Diode Configuration Common Anode | ||
Mount Type Surface | ||
Number of Elements per Chip 2 | ||
Maximum Power Dissipation Pd 425mW | ||
Package Type SOT-663 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 30Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Height 0.6mm | ||
Length 1.7mm | ||
Series BZB984 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 10.7mV/°C | ||
Zener Diodes 425mW, BZB984 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 2 Common Anode 425 mW 5 % Surface 3-Pin SOT-663
- Nexperia 2 Common Anode 425 mW 5 % Surface 3-Pin SOT-663
- Nexperia 2 Common Anode 425 mW 5 % Surface 3-Pin SOT-663
- Nexperia Dual Common Anode 5% 425 mW SMT 3-Pin SOT-663
- DiodesZetex 2 Common Anode 300 mW 5 % Surface 3-Pin SOT-23
- ROHM Dual Common Anode 150 mW SMT 3-Pin SOT-723
- ROHM Dual Common Anode 200 mW SMT 3-Pin SOT-346
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
