onsemi, 24V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 166-2734
- Mfr. Part No.:
- BZX79C24
- Brand:
- onsemi
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.044
(exc. GST)
$0.048
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.044 | $44.00 |
5000 + | $0.039 | $39.00 |
*price indicative
- RS Stock No.:
- 166-2734
- Mfr. Part No.:
- BZX79C24
- Brand:
- onsemi
Related links
- onsemi, 24V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 24V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 24V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 24V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 12V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35