onsemi, 16V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 166-1928
- Mfr. Part No.:
- BZX85C16
- Brand:
- onsemi
6950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.081 | $81.00 |
2000 - 3000 | $0.078 | $78.00 |
4000 + | $0.077 | $77.00 |
*price indicative
- RS Stock No.:
- 166-1928
- Mfr. Part No.:
- BZX85C16
- Brand:
- onsemi
Related links
- onsemi, 16V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Vishay, 16V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 16V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 16V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 16V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 8.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 22V Zener Diode 5% 1 W Through Hole 2-Pin DO-41