onsemi, 16V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 759-8844
- Mfr. Part No.:
- BZX85C16
- Brand:
- onsemi
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.137
(exc. GST)
$0.151
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 200 | $0.137 | $13.70 |
300 - 400 | $0.136 | $13.60 |
500 + | $0.131 | $13.10 |
*price indicative
- RS Stock No.:
- 759-8844
- Mfr. Part No.:
- BZX85C16
- Brand:
- onsemi
Related links
- onsemi, 16V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Vishay, 16V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- onsemi, 16V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 16V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 16V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 8.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 22V Zener Diode 5% 1 W Through Hole 2-Pin DO-41