- RS Stock No.:
- 163-2064
- Mfr. Part No.:
- BZG03C15G
- Brand:
- onsemi
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.21
(exc. GST)
$0.23
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 5000 | $0.21 | $1,050.00 |
10000 - 15000 | $0.205 | $1,025.00 |
20000 + | $0.202 | $1,010.00 |
*price indicative |
- RS Stock No.:
- 163-2064
- Mfr. Part No.:
- BZG03C15G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 1.5W, BZG03C Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SMA |
Pin Count | 2 |
Test Current | 50mA |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 4.57 x 2.92 x 2.41mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- onsemi, 15V Zener Diode SMT 2-Pin SMA
- ON Semiconductor, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- ON Semiconductor, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ON Semiconductor, 15V Zener Diode ±5% 1.5 W SMT 2-Pin SMA (CASE 403D)