- RS Stock No.:
- 163-1221
- Mfr. Part No.:
- SZMMBZ5229BLT1G
- Brand:
- onsemi
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.048
(exc. GST)
$0.053
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.048 | $144.00 |
6000 - 9000 | $0.046 | $138.00 |
12000 + | $0.046 | $138.00 |
*price indicative
- RS Stock No.:
- 163-1221
- Mfr. Part No.:
- SZMMBZ5229BLT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.3V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 225 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Maximum Zener Impedance | 22Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 3.04 x 1.4 x 1.01mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi, 4.3V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 4.3V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.3V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 7.5V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 33V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 3.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 43V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 16V Zener Diode 5% 225 mW SMT 3-Pin SOT-23