- RS Stock No.:
- 186-9389
- Mfr. Part No.:
- MMBZ5229BLT1G
- Brand:
- onsemi
1200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.064 | $6.40 |
800 - 1400 | $0.063 | $6.30 |
1500 + | $0.062 | $6.20 |
*price indicative
- RS Stock No.:
- 186-9389
- Mfr. Part No.:
- MMBZ5229BLT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
225 mW Rating on FR-4 or FR-5 Board
Zener Voltage Range - 2.4 V to 91 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
ESD Rating of Class 3 (>16 KV) per Human Body Model
Mechanical Characteristics
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds
POLARITY: Cathode indicated by polarity band
PPAP Capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Zener Voltage Range - 2.4 V to 91 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
ESD Rating of Class 3 (>16 KV) per Human Body Model
Mechanical Characteristics
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds
POLARITY: Cathode indicated by polarity band
PPAP Capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.3V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Pin Count | 3 |
Test Current | 20mA |
Maximum Zener Impedance | 2000Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 3.04 x 1.4 x 1.01mm |
Minimum Operating Temperature | -65 °C |
Forward Voltage | 0.9V |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |
Automotive Standard | AEC-Q101 |
Related links
- onsemi, 4.3V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 4.3V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.3V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.3V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- Nexperia Dual, 4.3V Zener Diode, Dual ±2% 300 mW SMT 3-Pin SOT-23, TO-236AB
- onsemi, 4.3V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 4.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 12V Zener Diode 300 mW SMT 3-Pin SOT-23