Diodes Inc, 4.7V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 146-0448
- Mfr. Part No.:
- MMBZ5230B-7-F
- Brand:
- DiodesZetex
2200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.043
(exc. GST)
$0.047
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.043 | $129.00 |
6000 - 9000 | $0.042 | $126.00 |
12000 + | $0.041 | $123.00 |
*price indicative
- RS Stock No.:
- 146-0448
- Mfr. Part No.:
- MMBZ5230B-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 4.7V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 4.7V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 39V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 15V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 12V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 6.8V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 18V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Vishay, 10V Zener Diode ±5% 350 mW SMT 3-Pin SOT-23