Diodes Inc, 4.7V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 738-4989
- Mfr. Part No.:
- BZX84C4V7-7-F
- Brand:
- DiodesZetex
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.077
(exc. GST)
$0.085
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 600 | $0.077 | $15.40 |
800 - 1400 | $0.075 | $15.00 |
1600 + | $0.074 | $14.80 |
*price indicative
- RS Stock No.:
- 738-4989
- Mfr. Part No.:
- BZX84C4V7-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 4.7V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 4.7V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 3V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 6.2V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 13V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 2.7V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
- Vishay, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc, 5.1V Zener Diode 2% 350 mW SMT 3-Pin SOT-23