onsemi, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 145-4330
- Mfr. Part No.:
- BZX79C4V7
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (In a Bag of 1000)
$0.063
(exc. GST)
$0.069
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.063 | $63.00 |
5000 + | $0.057 | $57.00 |
*price indicative
- RS Stock No.:
- 145-4330
- Mfr. Part No.:
- BZX79C4V7
- Brand:
- onsemi
Related links
- onsemi, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Nexperia, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 4.7V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Nexperia, 4.7V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF