Diodes Inc, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 122-2854
- Mfr. Part No.:
- BZT52C5V1T-7
- Brand:
- DiodesZetex
20800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.051
(exc. GST)
$0.056
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.051 | $153.00 |
6000 - 9000 | $0.05 | $150.00 |
12000 + | $0.049 | $147.00 |
*price indicative
- RS Stock No.:
- 122-2854
- Mfr. Part No.:
- BZT52C5V1T-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 5.1V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 7.5V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 5.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123