onsemi, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 163-2508
- Mfr. Part No.:
- MM3Z5V1T1G
- Brand:
- onsemi
26325 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.04
(exc. GST)
$0.04
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.04 | $120.00 |
6000 - 9000 | $0.039 | $117.00 |
12000 + | $0.038 | $114.00 |
*price indicative
- RS Stock No.:
- 163-2508
- Mfr. Part No.:
- MM3Z5V1T1G
- Brand:
- onsemi
Related links
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523