onsemi, 150V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1000 units)*

$262.00

(exc. GST)

$288.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 4000$0.262$262.00
5000 +$0.236$236.00

*price indicative

RS Stock No.:
170-3470
Mfr. Part No.:
1N5383BG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

150V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

8mA

Maximum Zener Impedance

330Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor


A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, ON Semiconductor

Related links