Nexperia, 5.1V Zener Diode 5% 300 mW SMT 2-Pin UMD
- RS Stock No.:
- 509-235
- Mfr. Part No.:
- BZX384-C5V1,115
- Brand:
- Nexperia
1300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.089
(exc. GST)
$0.098
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.089 | $8.90 |
800 - 1400 | $0.087 | $8.70 |
1500 + | $0.086 | $8.60 |
*price indicative
- RS Stock No.:
- 509-235
- Mfr. Part No.:
- BZX384-C5V1,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.1V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | UMD |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -0.8mV/°C |
Related links
- Nexperia, 5.1V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 5.1V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 15V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 2.7V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 33V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 10V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 30V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 3V Zener Diode 5% 300 mW SMT 2-Pin UMD