RS PRO Panel XLR Connector, Straight Female, 5 Way, Silver Plating

Get a bulk buy discount

Add 100 more to save $104.00

View bulk pricing options

Subtotal (1 unit)*

$20.67

(exc. GST)

$22.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 456 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$20.67-
100 - 249$19.63$104.00
250 - 499$18.64$507.50
500 - 2499$17.71$1,480.00
2500 +$16.80$9,675.00

*price indicative

RS Stock No.:
548-9133
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

XLR Connector

Number of Contacts

5

Mount Type

Panel

Orientation

Straight

Colour

Natural

Connector Gender

Female

Contact Plating

Silver

Housing Material

Zinc

Termination Type

Solder

Contact Gender

Female

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
CN

Metal Backshell Panel Mount Connectors


Multipole audio/video connectors manufactured for professional use. The ’AXR’/’XLR’ compatible connectors are precision made with zinc die-cast bodies and silver-plated, solid brass turned contacts

A benefit of these connectors is the ’squeeze’ release clip, which enables plugs and sockets to be unplugged quickly by means of a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8mm to 8.0mm to provide an effective cable grip

Solder tags incorporate hole for improved retention and reliability of connection

Warning

Not to be used as mains connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy