RS PRO Panel XLR Connector, Straight Female, 4 Way, Silver Plating

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$24.69

(exc. GST)

$27.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 1,339 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$24.69-
100 - 249$23.455%
250 - 499$22.279%
500 - 2499$21.1614%
2500 +$20.1118%

*price indicative

RS Stock No.:
548-9111
Distrelec Article No.:
304-04-757
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

XLR Connector

Number of Contacts

4

Mount Type

Panel

Orientation

Straight

Colour

Natural

Connector Gender

Female

Contact Plating

Silver

Housing Material

Zinc

Termination Type

Solder

Contact Material

Brass

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Panel Mount XLR Connector, Female, 4-Way, Silver Plating


Need to create a secure connection to your audio and stage equipment? Try this female XLR (external line return) socket from the RS PRO range. It has four contacts that enable a secure plug attachment. It also comes with a squeeze-release clip mechanism that allows for quick and easy disconnection.

Thanks to the standard housing design and two fixing holes, this socket can be quickly and easily panel-mounted. The casing is crafted from a die-cast zinc material for strength and rigidity. The highly conductive silver-plated brass contacts offer high reliability. For improved wire retention, the solder tags include holes and are suitable for wire sizes ranging from 2.8 mm to 8 mm.

You can use XLR connectors to hook up headsets and microphones in the leisure, communication and entertainment industries. They're also often used in recording studios, theatres and conference centres.

Features and Benefits


  • Straight body orientation

  • Natural colour

  • Brass contact material

  • Silver contact plating

  • Female gender

  • Zinc housing material

  • Panel mounting type

  • Four contacts

  • Solder termination method

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy