Amphenol Industrial Chassis Mount XLR Connector, Male, IP40, 133 V, 3 Way, Silver Plating

Bulk discount available

Subtotal (1 unit)*

$6.10

(exc. GST)

$6.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$6.10
10 - 24$5.86
25 - 49$5.68
50 +$5.39

*price indicative

RS Stock No.:
261-7527
Mfr. Part No.:
AC3MDZ
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Connector Type

XLR

Number of Contacts

3

Gender

Male

Mounting Type

Chassis Mount

Body Orientation

Straight

Colour

Silver

IP Rating

IP40

Contact Plating

Silver

Current Rating

15A

Voltage Rating

133 V

COO (Country of Origin):
CN
The Amphenol Audio AC Z series D Type XLR connectors are designed for the audio user where durability, reliability and strength across a wide range of applications are important. These connectors are fitted with a grounding system for RFI shielding applications.

Compatible with all other XLR brands
Solder bucket termination
Stamped contacts
Complies with IEC268-12 and AES 14-1992 standards

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links