Amphenol Industrial Cable Mount XLR Connector, Male, IP40, 133 V, 4 Way, Silver Plating

Bulk discount available

Subtotal (1 unit)*

$10.47

(exc. GST)

$11.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$10.47
10 +$10.05

*price indicative

RS Stock No.:
261-7912
Mfr. Part No.:
AX4M
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Connector Type

XLR

Number of Contacts

4

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black, Silver

IP Rating

IP40

Contact Plating

Silver

Current Rating

10A

Voltage Rating

133 V

COO (Country of Origin):
CN
The Amphenol Audio AX series XLR cable connectors introduces an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. It also has one piece ground or latch spring design, incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.

Ergonomic sleeve design for improved grip
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links