Amphenol Industrial Chassis Mount XLR Connector, Male, IP40, 133 V, 5 Way, Silver Plating
- RS Stock No.:
- 261-7577
- Mfr. Part No.:
- AC5MDZ
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 100 units)*
$1,004.50
(exc. GST)
$1,105.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $10.045 | $1,004.50 |
| 200 - 400 | $9.567 | $956.70 |
| 500 - 900 | $9.184 | $918.40 |
| 1000 + | $8.849 | $884.90 |
*price indicative
- RS Stock No.:
- 261-7577
- Mfr. Part No.:
- AC5MDZ
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Connector Type | XLR | |
| Number of Contacts | 5 | |
| Gender | Male | |
| Mounting Type | Chassis Mount | |
| Body Orientation | Straight | |
| IP Rating | IP40 | |
| Colour | Silver | |
| Contact Plating | Silver | |
| Current Rating | 7.5A | |
| Voltage Rating | 133 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Chassis Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Silver | ||
Contact Plating Silver | ||
Current Rating 7.5A | ||
Voltage Rating 133 V | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC Z series D Type XLR connectors are designed for the audio user where durability, reliability and strength across a wide range of applications are important. These connectors are fitted with a grounding system for RFI shielding applications.
Compatible with all other XLR brands
Solder bucket termination
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
Solder bucket termination
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
