Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 3 Way, Silver Plating

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.47

(exc. GST)

$9.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.47
10 - 24$8.12
25 - 49$7.84
50 +$7.44

*price indicative

RS Stock No.:
261-7511
Mfr. Part No.:
AC3FDZB
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

XLR Connector

Number of Contacts

3

Mount Type

Chassis

Current

15A

Orientation

Straight

Colour

Black

Connector Gender

Female

Contact Plating

Silver

Housing Material

Zinc

Voltage

133V

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

75°C

Contact Gender

Female

Standards/Approvals

EU RoHS 2 Directive 2011/65/EU

COO (Country of Origin):
CN
The Amphenol Audio AC Z series D Type XLR connectors are designed for the audio user where durability, reliability and strength across a wide range of applications are important. These connectors are fitted with a grounding system for RFI shielding applications.

Compatible with all other XLR brands

Solder bucket termination

Stamped contacts

Complies with IEC268-12 and AES 14-1992 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy