Re-An Products Cable XLR Connector, Straight Female, 3 Way, Silver Plating

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$4.90

(exc. GST)

$5.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.90-
10 - 24$4.478%
25 - 49$4.3012%
50 +$4.2513%

*price indicative

RS Stock No.:
251-9042
Mfr. Part No.:
RC3F
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Number of Contacts

3

Product Type

XLR Connector

Mount Type

Cable

Current

10A

Orientation

Straight

Connector Gender

Female

Colour

Black, Silver

Contact Plating

Silver

Housing Material

Nickel

Termination Type

Solder

Contact Gender

Female

Contact Material

Bronze

Series

RC3F

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Neutrik XLR connectors are ergonomic design connectors, which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.

Contact resistance ≤ 5 mΩ

Rated current 10 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy