Re-An Products Socket Mount XLR Connector, Male, IP65, 5 Way
- RS Stock No.:
- 248-9855
- Mfr. Part No.:
- RRX5M-Z-001-0
- Brand:
- Re-An Products
84 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$5.936
(exc. GST)
$6.53
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $5.936 | $593.60 |
200 - 400 | $5.867 | $586.70 |
500 + | $5.727 | $572.70 |
*price indicative
- RS Stock No.:
- 248-9855
- Mfr. Part No.:
- RRX5M-Z-001-0
- Brand:
- Re-An Products
Related links
- Re-An Products Socket Mount XLR Connector, Male, IP65, 5 Way
- Re-An Products Socket Mount XLR Connector, Female, IP65, 5 Way
- Connector Tool Kits
- Re-An Products Socket Mount XLR Connector, Female, IP65, 3 Way
- Re-An Products Socket Mount XLR Connector, Male, 5 Way
- Clamps
- Re-An Products Socket Mount XLR Connector, Male, IP65, 3 Way
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge