Re-An Products Socket XLR Connector, Straight, 50V Female, 3 Way, Tin Plating

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.72

(exc. GST)

$12.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.72
10 - 24$10.89
25 - 49$10.36
50 +$9.94

*price indicative

RS Stock No.:
248-9799
Mfr. Part No.:
RCX3F-Z-001-0
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Number of Contacts

3

Product Type

XLR Connector

Mount Type

Socket

Current

16A

Orientation

Straight

Connector Gender

Female

Colour

Black

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Termination Type

Solder

Voltage

50V

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

RCX3F

COO (Country of Origin):
CN
The Re-An Products XLR cable connector is a 3 pole female connector with IP65 dust-water proof design that provides outdoor protection under mated condition.

Black plated housing

Tin plated contacts

Fashionable finish

Better abrasion performance

Related links