Re-An Products Socket XLR Connector, Straight Female, 5 Way, Tin Plating

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.34

(exc. GST)

$11.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.34
10 - 24$9.64
25 +$9.14

*price indicative

RS Stock No.:
248-9781
Mfr. Part No.:
RC5FDL-B
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Product Type

XLR Connector

Number of Contacts

5

Current

10A

Mount Type

Socket

Orientation

Straight

Colour

Black

Connector Gender

Female

Contact Plating

Tin

Housing Material

Nickel Zinc

Termination Type

Solder

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

RoHS

Series

RC5FDL

COO (Country of Origin):
CN
The Re-An Products 5 pole female XLR receptacle with solder lugs.

Black plated housing

>1000 Mating Cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy