Re-An Products Socket XLR Connector, Straight, 50V Male, 3 Way, Tin Plating
- RS Stock No.:
- 248-9846
- Mfr. Part No.:
- RRX3M-Z-002-0
- Brand:
- Re-An Products
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$6.56
(exc. GST)
$7.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.56 | - |
| 10 - 24 | $6.11 | 6% |
| 25 - 49 | $5.79 | 11% |
| 50 + | $5.55 | 15% |
*price indicative
- RS Stock No.:
- 248-9846
- Mfr. Part No.:
- RRX3M-Z-002-0
- Brand:
- Re-An Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Re-An Products | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Socket | |
| Current | 16A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Tin | |
| Housing Material | Black Plated | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Brass | |
| Series | RRX3M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Re-An Products | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Socket | ||
Current 16A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Tin | ||
Housing Material Black Plated | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Contact Material Brass | ||
Series RRX3M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Re-An Products XLR receptacle is a 3 pole female receptacle with D-Size Flange, solder cups and is certified IP65 rating water protection when mating with related REAN IP65 connector or with rubber cap covered.
Gold plated housing
Tin plated contacts
UL94 V-0 rated materials
D-shape metal flange
Related links
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
