Amphenol Cable Mount XLR Connector, Male, 133 V ac, 5 Way, Silver Plating
- RS Stock No.:
- 190-2310
- Mfr. Part No.:
- AC5MBJ
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
View all XLR Connectors
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$8.663
(exc. GST)
$9.529
(inc. GST)
units | Per unit | Per Bag* |
100 - 100 | $8.663 | $866.30 |
200 - 300 | $8.446 | $844.60 |
400 + | $8.316 | $831.60 |
*price indicative |
- RS Stock No.:
- 190-2310
- Mfr. Part No.:
- AC5MBJ
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD
Specifications
Attribute | Value |
Number of Contacts | 5 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | PET |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 133 V ac |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |