Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 5 Way, Silver Plating
- RS Stock No.:
- 261-7569
- Mfr. Part No.:
- AC5FDZB
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $8.90
View bulk pricing optionsSubtotal (1 unit)*
$21.89
(exc. GST)
$24.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.89 | - |
| 10 - 24 | $21.00 | $8.90 |
| 25 - 49 | $20.31 | $39.50 |
| 50 + | $19.24 | $132.50 |
*price indicative
- RS Stock No.:
- 261-7569
- Mfr. Part No.:
- AC5FDZB
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Mount Type | Chassis | |
| Current | 7.5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Silver | |
| Housing Material | Zinc | |
| Voltage | 133V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Mount Type Chassis | ||
Current 7.5A | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Voltage 133V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC Z series D Type XLR connectors are designed for the audio user where durability, reliability and strength across a wide range of applications are important. These connectors are fitted with a grounding system for RFI shielding applications.
Compatible with all other XLR brands
Solder bucket termination
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
Related links
- Amphenol Industrial Chassis XLR Connector 133V Female Silver Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Silver Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Silver Plating
- Amphenol Industrial Cable XLR Connector 133V Female Silver Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Silver Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Silver Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold Plating
