RS PRO Panel XLR Connector, Straight Male, 5 Way
- RS Stock No.:
- 458-030
- Distrelec Article No.:
- 304-05-660
- Brand:
- RS PRO
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$7.71
(exc. GST)
$8.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $7.71 | - |
| 100 - 249 | $7.32 | 5% |
| 250 - 499 | $6.94 | 9% |
| 500 - 2499 | $6.59 | 14% |
| 2500 + | $6.28 | 18% |
*price indicative
- RS Stock No.:
- 458-030
- Distrelec Article No.:
- 304-05-660
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Natural | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Natural | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Length 27mm | ||
- COO (Country of Origin):
- CN
Universal Panel Mount Connectors
AXR/XLR compatible universal panel mounting connectors
Common panel cut out for both plug and socket versions
Available in nickel or black chrome finish
Warning
Not to be used as a mains connector
- RS Stock No. 0555043
- Mfr. Part No. TK336PSF
Each
$38.24
Related links
- RS PRO Panel XLR Connector 5 Way
- RS PRO Panel XLR Connector 3 Way, Silver over Nickel Plating
- RS PRO Panel XLR Connector 3 Way
- RS PRO Panel XLR Connector 5 Way, Silver Plating
- RS PRO Panel XLR Connector 5 Way
- RS PRO Panel XLR Connector 50V Female Gold Plating
- RS PRO Panel XLR Connector 50V Male Gold Plating
- RS PRO Panel XLR Connector 125V Male Gold Plating










