SAM, 17 mm Jaw Capacity Open End Wrench, 187mm Overall, Metal Handle
- RS Stock No.:
- 271-0035
- Mfr. Part No.:
- 94-SD17-FME
- Brand:
- SAM
Subtotal (1 unit)*
$86.93
(exc. GST)
$95.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.93 |
*price indicative
- RS Stock No.:
- 271-0035
- Mfr. Part No.:
- 94-SD17-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Open End Wrench | |
| Product Type | Wrench Set | |
| Jaw Capacity | 17 mm | |
| Overall Length | 187mm | |
| Handle Type | Metal | |
| Finish | Polished | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236, NF ISO 2236, NF ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Open End Wrench | ||
Product Type Wrench Set | ||
Jaw Capacity 17 mm | ||
Overall Length 187mm | ||
Handle Type Metal | ||
Finish Polished | ||
Material Vanadium Steel | ||
Standards/Approvals DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 2236, NF ISO 2236, NF ISO 1711-1, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrench designed for powerful tightening or loosening. Through head it allows threaded rods or protruding rings to pass. It has fine shape to facilitate access to the nuts.
Forged chrome vanadium steel
Bright polished finish
Related links
- SAM Open End Wrench 16 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 24 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 11 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 22 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 25 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 27 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 30 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 8 mm Jaw Capacity, Metal Handle
