SAM, 32 mm Jaw Capacity Ratchet Combination Spanner, 417.5mm Overall, Ratchet Handle

Subtotal (1 unit)*

$300.78

(exc. GST)

$330.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.78

*price indicative

RS Stock No.:
282-8517
Mfr. Part No.:
50-C-32-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

32 mm

Wrench Type

Ratchet Combination Spanner

Product Type

Wrench

Non-Sparking

No

Overall Length

417.5mm

Handle Type

Ratchet

Finish

Chrome

VDE/1000V Approved

No

Material

Carbon Steel

Standards/Approvals

NF ISO 1711-1, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Combination wrench made from forged from chrome vanadium steel. This combination wrench has 72 Tooth ratchet system with a return angle of 5 degree avoids damaging the nuts and the risks of slipping. Wrench tilted at 15 degree with smooth shape fo

Compliance to NF ISO 691

Body slightly longer and head slightly thicker

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy