SAM Ratchet Combination Spanner, 145 mm Overall, 12 mm, 13 mm Jaw Capacity
- RS Stock No.:
- 282-8257
- Mfr. Part No.:
- 217-12-13C
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8257
- Mfr. Part No.:
- 217-12-13C
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 12 mm, 13 mm | |
| Non Sparking | No | |
| Overall Length | 145 mm | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 12 mm, 13 mm | ||
Non Sparking No | ||
Overall Length 145 mm | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Wrench is a Ratchet wrench 12 and 13 mm bended. This wrench has length of 145 mm and 90 g weight. Counter cranked wrench with 15 degree offset.
Reversal by lever
Related links
- SAM Ratchet Combination Spanner 12 to 13 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 8 mm, 10 mm Jaw Capacity
- SAM Ratchet Combination Spanner 12 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 12 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 12 mm Jaw Capacity, Comfort Grip Handle
- SAM Ratchet Combination Spanner 19 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 8 to 10 mm Jaw Capacity, Standard Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Ratchet Handle
