SAM, 6 x 6 mm Jaw Capacity Open End Wrench, Metal Handle

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-0050
Mfr. Part No.:
94-SJ6M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Open End Wrench

Product Type

Angled Socket Wrench Set

Jaw Capacity

6 x 6 mm

Handle Type

Metal

Finish

Polished

Standards/Approvals

NF ISO 2236, NF ISO 1711-1, ISO 691, ISO 2236, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM big dimension angled open socket wrenches module supplied in ABS module. The socket wrenches has satin finish and the set contain 21, 22, 23, 24, 27, 30 mm wrenches.

Number of tools 6

Weight 4.35 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy