SAM, 18 mm Jaw Capacity Open End Wrench, 198mm Overall, Metal Handle
- RS Stock No.:
- 271-0036
- Mfr. Part No.:
- 94-SD18-FME
- Brand:
- SAM
Subtotal (1 unit)*
$94.75
(exc. GST)
$104.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $94.75 |
*price indicative
- RS Stock No.:
- 271-0036
- Mfr. Part No.:
- 94-SD18-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 18 mm | |
| Product Type | Wrench Set | |
| Overall Length | 198mm | |
| Handle Type | Metal | |
| Finish | Polished | |
| Material | Vanadium Steel | |
| Standards/Approvals | ISO 1711-1, DIN ISO 691, ISO 691, ISO 2236, DIN ISO 1711-1, NF ISO 2236, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 18 mm | ||
Product Type Wrench Set | ||
Overall Length 198mm | ||
Handle Type Metal | ||
Finish Polished | ||
Material Vanadium Steel | ||
Standards/Approvals ISO 1711-1, DIN ISO 691, ISO 691, ISO 2236, DIN ISO 1711-1, NF ISO 2236, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrench designed for powerful tightening or loosening. Through head it allows threaded rods or protruding rings to pass. It has fine shape to facilitate access to the nuts.
Forged chrome vanadium steel
Bright polished finish
Related links
- SAM Open End Wrench 19 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 24 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 11 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 22 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 25 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 8 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 27 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 16 mm Jaw Capacity, Metal Handle
