SAM, 41 mm Jaw Capacity Open End Wrench, 485mm Overall, Metal Handle
- RS Stock No.:
- 271-0014
- Mfr. Part No.:
- 80-41-P
- Brand:
- SAM
Subtotal (1 unit)*
$398.91
(exc. GST)
$438.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.91 |
*price indicative
- RS Stock No.:
- 271-0014
- Mfr. Part No.:
- 80-41-P
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Open End Wrench | |
| Product Type | Wrench Set | |
| Jaw Capacity | 41 mm | |
| Overall Length | 485mm | |
| Handle Type | Metal | |
| Finish | Polished | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 899 NA, NF ISO 2236, NF ISO 691, NF ISO 1711-1, DIN 475-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Open End Wrench | ||
Product Type Wrench Set | ||
Jaw Capacity 41 mm | ||
Overall Length 485mm | ||
Handle Type Metal | ||
Finish Polished | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 899 NA, NF ISO 2236, NF ISO 691, NF ISO 1711-1, DIN 475-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Open socket wrench made with forged chrome vanadium steel and has great leverage enabling powerful tightening.
Deep, resistant socket
Bright polished
12-flat version
Related links
- SAM Open End Wrench 46 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 24 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 11 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 22 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench Metal Handle
- SAM Open End Wrench 26 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 25 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 265 mm Jaw Capacity, Metal Handle
