SAM, 28 mm Jaw Capacity Ratchet Combination Spanner, 305mm Overall, Straight Handle
- RS Stock No.:
- 270-3339
- Mfr. Part No.:
- 50A-28
- Brand:
- SAM
Subtotal (1 unit)*
$37.46
(exc. GST)
$41.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.46 |
*price indicative
- RS Stock No.:
- 270-3339
- Mfr. Part No.:
- 50A-28
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 28 mm | |
| Overall Length | 305mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 3318, NF ISO 691, ISO 1711-1, ISO 7738, NF ISO 1711-1, DIN ISO 691, NF ISO 7738, DIN ISO 1711-1, ISO 3318, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 28 mm | ||
Overall Length 305mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Standards/Approvals NF ISO 3318, NF ISO 691, ISO 1711-1, ISO 7738, NF ISO 1711-1, DIN ISO 691, NF ISO 7738, DIN ISO 1711-1, ISO 3318, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM standard wrench for all ordinary applications. It is combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking.
The flank-drive head
Smooth finish for a comfortable grip
Bright finish
Flank-drive head with surface drive
Related links
- SAM Ratchet Combination Spanner 28 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 29 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 17 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 12 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 25 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 22 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 26 mm Jaw Capacity, Straight Handle
