SAM, 29 mm Jaw Capacity Ratchet Combination Spanner, 305mm Overall, Straight Handle
- RS Stock No.:
- 270-3342
- Mfr. Part No.:
- 50A-29-FME
- Brand:
- SAM
Subtotal (1 unit)*
$75.10
(exc. GST)
$82.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.10 |
*price indicative
- RS Stock No.:
- 270-3342
- Mfr. Part No.:
- 50A-29-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Jaw Capacity | 29 mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Overall Length | 305mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO 691, DIN 3113, DIN ISO 1711-1, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 1711-1, NF ISO 7738, ISO 7738, ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Jaw Capacity 29 mm | ||
Wrench Type Ratchet Combination Spanner | ||
Overall Length 305mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO 691, DIN 3113, DIN ISO 1711-1, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 1711-1, NF ISO 7738, ISO 7738, ISO 691, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM combination spanner is forged chrome vanadium steel. It is combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank-head head, whose 15 degree angle ensures easy
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
- RS Stock No. 2703337
- Mfr. Part No. 50A-26-FME
Each
$70.35
- RS Stock No. 2703347
- Mfr. Part No. 50A-9-FME
Each
$48.92
- RS Stock No. 2703338
- Mfr. Part No. 50A-27-FME
Each
$73.21
- RS Stock No. 2703345
- Mfr. Part No. 50A-7-FME
Each
$48.72
Related links
- SAM Ratchet Combination Spanner 28 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 12 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 17 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 9 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 18 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 32 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 25 mm Jaw Capacity, Straight Handle
- SAM Ratchet Combination Spanner 16 mm Jaw Capacity, Straight Handle












