SAM, 75 mm Jaw Capacity Ring Slugging, 325mm Overall, Metal Handle

Subtotal (1 unit)*

$610.64

(exc. GST)

$671.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.64

*price indicative

RS Stock No.:
270-3187
Mfr. Part No.:
108-75
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

75 mm

Product Type

Wrench Set

Wrench Type

Ring Slugging

Overall Length

325mm

Handle Type

Metal

Finish

Epoxy Powder

Material

Carbon Steel

Standards/Approvals

ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, ISO 691, ISO 2236, NF ISO 1711-1, NF ISO 2236

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Ring slugging wrench is ideal for blocking nuts in heavy mechanical industries. It is used with a sledgehammer, hammer or pneumatic hammer. It has 12-flat flank drive head and made with treated forged carbon steel.

Epoxy finish

Extra-strong wrench

Length 75 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy