SAM, 95 mm Jaw Capacity Ring Slugging, 390mm Overall, Metal Handle

Subtotal (1 unit)*

$1,439.87

(exc. GST)

$1,583.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,439.87

*price indicative

RS Stock No.:
270-3190
Mfr. Part No.:
108-95
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

95 mm

Wrench Type

Ring Slugging

Product Type

Wrench Set

Overall Length

390mm

Handle Type

Metal

Finish

Epoxy Powder

Material

Carbon Steel

Standards/Approvals

NF ISO 7738, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, NF ISO 691, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Ring slugging wrench is ideal for blocking nuts in heavy mechanical industries. It is used with a sledgehammer, hammer or pneumatic hammer. It has 12-flat flank drive head and made with treated forged carbon steel.

Epoxy finish

Extra-strong wrench

Length 95 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy