SAM, 32 mm Jaw Capacity Ring Slugging, 190mm Overall, Metal Handle
- RS Stock No.:
- 270-3175
- Mfr. Part No.:
- 108-32
- Brand:
- SAM
Subtotal (1 unit)*
$180.57
(exc. GST)
$198.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.57 |
*price indicative
- RS Stock No.:
- 270-3175
- Mfr. Part No.:
- 108-32
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 32 mm | |
| Wrench Type | Ring Slugging | |
| Product Type | Wrench Set | |
| Overall Length | 190mm | |
| Handle Type | Metal | |
| Finish | Epoxy Powder | |
| Material | Carbon Steel | |
| Standards/Approvals | ISO 2236, DIN ISO 1711-1, NF ISO 2236, NF ISO 1711-1, ISO 1711-1, DIN ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 32 mm | ||
Wrench Type Ring Slugging | ||
Product Type Wrench Set | ||
Overall Length 190mm | ||
Handle Type Metal | ||
Finish Epoxy Powder | ||
Material Carbon Steel | ||
Standards/Approvals ISO 2236, DIN ISO 1711-1, NF ISO 2236, NF ISO 1711-1, ISO 1711-1, DIN ISO 691, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Ring slugging wrench is ideal for blocking nuts in heavy mechanical industries. It is used with a sledgehammer, hammer or pneumatic hammer. It has 12-flat flank drive head and made with treated forged carbon steel.
Epoxy finish
Extra-strong wrench
Length 32 mm
Related links
- SAM Ring Slugging 60 mm Jaw Capacity, Metal Handle
- SAM Ring Slugging 57 mm Jaw Capacity, Metal Handle
- SAM Ring Slugging 50 mm Jaw Capacity, Metal Handle
- SAM Ring Slugging 80 mm Jaw Capacity, Metal Handle
- SAM Ring Slugging 90 mm Jaw Capacity, Metal Handle
- SAM Ring Slugging 34 mm Jaw Capacity, Metal Handle
- SAM Ring Slugging 58 mm Jaw Capacity, Metal Handle
- SAM Ring Slugging 95 mm Jaw Capacity, Metal Handle
