Knipex, 18 mm Jaw Capacity Box Wrench, 210mm Overall VDE/1000V Approved
- RS Stock No.:
- 267-3181
- Distrelec Article No.:
- 302-23-082
- Mfr. Part No.:
- 98 01 18
- Brand:
- Knipex
Subtotal (1 unit)*
$93.49
(exc. GST)
$102.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.49 |
*price indicative
- RS Stock No.:
- 267-3181
- Distrelec Article No.:
- 302-23-082
- Mfr. Part No.:
- 98 01 18
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Box Wrench | |
| Jaw Capacity | 18 mm | |
| Wrench Type | Box Wrench | |
| Overall Length | 210mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Box Wrench | ||
Jaw Capacity 18 mm | ||
Wrench Type Box Wrench | ||
Overall Length 210mm | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex box wrench is chrome-plated basic tool.
Cranked
Chrome vanadium steel, forged, oil-hardened
Related links
- Knipex Box Wrench 10 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 7 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 9 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 22 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 11 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 16 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 24 mm Jaw Capacity VDE/1000V Approved
- Knipex Box Wrench 19 mm Jaw Capacity VDE/1000V Approved
