Knipex, 24 mm Jaw Capacity Open End Wrench, 210mm Overall VDE/1000V Approved
- RS Stock No.:
- 267-3160
- Distrelec Article No.:
- 302-23-063
- Mfr. Part No.:
- 98 00 24
- Brand:
- Knipex
Subtotal (1 unit)*
$76.00
(exc. GST)
$83.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.00 |
*price indicative
- RS Stock No.:
- 267-3160
- Distrelec Article No.:
- 302-23-063
- Mfr. Part No.:
- 98 00 24
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Jaw Capacity | 24 mm | |
| Product Type | Open End Wrench | |
| Wrench Type | Open End Wrench | |
| Non-Sparking | No | |
| Overall Length | 210mm | |
| Finish | Chrome | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Jaw Capacity 24 mm | ||
Product Type Open End Wrench | ||
Wrench Type Open End Wrench | ||
Non-Sparking No | ||
Overall Length 210mm | ||
Finish Chrome | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 00 24 Open-end wrench
98 00 24 Open-end wrench Jaw 15° angled. Basic tool chrome-plated. - Width across flats: 24mm- Length l max.: 210mm- Head thickness a max.: 9mm- Head width b max. mm: 56mm
Technical attributes
Jaw 15° Angled
Basic Tool Chrome-Plated
Basic Tool Chrome-Plated
Related links
- Knipex Open End Wrench 16 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 27 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 8 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 9 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 14 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 13 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 22 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 15 mm Jaw Capacity VDE/1000V Approved
