Knipex, 15 mm Jaw Capacity Open End Wrench, 145mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$52.92

(exc. GST)

$58.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.92

*price indicative

RS Stock No.:
267-3153
Distrelec Article No.:
302-23-057
Mfr. Part No.:
98 00 15
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Open End Wrench

Jaw Capacity

15 mm

Wrench Type

Open End Wrench

Overall Length

145mm

Non-Sparking

No

Finish

Chrome

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Standards/Approvals

DIN EN 60900 IEC 60900

Non Compliant

COO (Country of Origin):
DE

KNIPEX 98 00 15 Open-end wrench


98 00 15 Open-end wrench Jaw 15° angled. Basic tool chrome-plated. - Width across flats: 15mm- Length l max.: 145mm- Head thickness a max.: 7mm- Head width b max. mm: 37mm

Technical attributes


Jaw 15° Angled
Basic Tool Chrome-Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy