BETA, 44 mm Jaw Capacity Pipe Wrench, 230mm Overall, Straight Handle Non-Sparking
- RS Stock No.:
- 234-4973
- Mfr. Part No.:
- 120 24
- Brand:
- BETA
Subtotal (1 unit)*
$242.50
(exc. GST)
$266.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.50 |
*price indicative
- RS Stock No.:
- 234-4973
- Mfr. Part No.:
- 120 24
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 44 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 230mm | |
| Handle Type | Straight | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 44 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking Yes | ||
Overall Length 230mm | ||
Handle Type Straight | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA wrenches is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts. ratchet opening single ended bi-hex wrenches.
Overall length 230mm
Jaw Capacity 24mm
Related links
- BETA Adjustable Wrench 48 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 41 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 34 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 37 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 25 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 24 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 28 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 57 mm Jaw Capacity, Straight Handle Non-Sparking
