BETA, 100.5 mm Jaw Capacity Pipe Wrench, 57mm Overall
- RS Stock No.:
- 225-7146
- Mfr. Part No.:
- 1493AL 100,5-L15
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7146
- Mfr. Part No.:
- 1493AL 100,5-L15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 100.5 mm | |
| Non-Sparking | No | |
| Overall Length | 57mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 100.5 mm | ||
Non-Sparking No | ||
Overall Length 57mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA oil filter wrench recommended for MAN vehicles has jaw size 100.5 mm and 15 sides. It has driver size of 1/2 and 3/8 inches.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Pipe Wrench 79 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 92 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 64 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 75 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 84 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 38 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 30 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 66.5 mm Jaw Capacity Non-Sparking
