BETA, 125 → 145 mm Jaw Capacity Pipe Wrench, 40mm Overall

Subtotal (1 unit)*

$96.87

(exc. GST)

$106.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$96.87

*price indicative

RS Stock No.:
225-7113
Mfr. Part No.:
1492T 40
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Wrench Type

Pipe Wrench

Jaw Capacity

125 → 145 mm

Overall Length

40mm

Non-Sparking

No

Finish

Phosphate

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA drier filter wrench is use for jobs in small areas.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy