BETA, 15 mm Jaw Capacity Pipe Wrench, 43mm Overall
- RS Stock No.:
- 225-1129
- Mfr. Part No.:
- 643 9X12-15
- Brand:
- BETA
Subtotal (1 unit)*
$144.46
(exc. GST)
$158.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.46 |
*price indicative
- RS Stock No.:
- 225-1129
- Mfr. Part No.:
- 643 9X12-15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Jaw Capacity | 15 mm | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 43mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Jaw Capacity 15 mm | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 43mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 643 15mm size open jaw wrench for torque bars and rectangular drive of dimension 9mm x 12mm. It gives high performances, over and above the standard values, with reduced dimensions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2251108
- Mfr. Part No. 643 14X18-15
Each
$147.94
- RS Stock No. 2251130
- Mfr. Part No. 643 9X12-16
Each
$144.46
- RS Stock No. 2251085
- Mfr. Part No. 642 15
Each
$171.28
- RS Stock No. 2257525
- Mfr. Part No. 3953 15
Each
$110.74
Related links
- BETA Pipe Wrench 16 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 14 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 17 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 15 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 64 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 13 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 12 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 10 mm Jaw Capacity Non-Sparking












